+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

315-50480

Heat shrink sleeve; 2: 1; 4.8mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-50480
TME Symbol:
TR27-4.8/2.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
black
Diameter after shrinking
2.4mm
Gross weight14.525 g
Certificates
EAN code4031026224619
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-50480
0 in TME stock
Net price for quantities from 60 m - 7.11 USDGross price for quantities from 60 m - 7.11 USD
Net price for quantities from 300 m - 6.52 USDGross price for quantities from 300 m - 6.52 USD
Net price for quantities from 900 m - 5.73 USDGross price for quantities from 900 m - 5.73 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerReel = 60 m