+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TRM-12

Transformer: mains; 15VA; 230VAC; 12V; Leads: screw terminals; IP20


Manufacturer: ZAMEL

Manufacturer part number:
TRM-12

Alternative designations: EXT10000136

TME Symbol:
TRM-12

Specification

Manufacturer
ZAMEL
Type of transformer
mains
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
12V
Leads
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
90x53x66mm
Operating temperature
max. 40°C
Gross weight470.8 g
Certificates
EAN code5903669024989
See other products in this category: Transformers with Fastening ZAMEL,
*
TRM-12
1 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 5 pcs - 19.41 USDGross price for quantities from 5 pcs - 19.41 USD
Net price for quantities from 10 pcs - 18.11 USDGross price for quantities from 10 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.