+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7957

Timer; Range: 0,1s÷999h; SPDT; 24÷240VAC; 24÷240VDC; Display: LCD


Manufacturer: TRUMETER

Manufacturer part number:
7957
TME Symbol:
TRU-7957

Specification

Manufacturer
TRUMETER
Type of automation module
timer
Counting range
0,1s...999h
Kind of output
SPDT
Number of operation modes
18
Mounting
for DIN rail mounting
Output 1 electrical parameters
250V AC / 8A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
6
IP rating
IP20
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight102.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Timers TRUMETER,
*
7957
10 in TME stock
Net price for quantities from 1 pcs - 68.13 USDGross price for quantities from 1 pcs - 68.13 USD
Net price for quantities from 10 pcs - 55.84 USDGross price for quantities from 10 pcs - 55.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.