+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS391SN2T1G

IC: comparator; low-power; Cmp: 1; 2÷36V; SMT; TSOP5; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
TS391SN2T1G
TME Symbol:
TS391SN2T1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2...36V
Mounting
SMT
Case
TSOP5
Operating temperature
-40...125°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
5nA
Input bias current
25nA
Gross weight0.027 g
Certificates
See other products in this category: SMD comparators ONSEMI,
*
TS391SN2T1G
2749 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 3 000 pcs