+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAIWAN SEMICONDUCTOR | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 2 | |
Delay time | 1.3µs | |
Mounting | SMT | |
Case | SOP8 | |
Operating temperature | 0...70°C | |
Input offset voltage | 5mV | |
Kind of package | reel, tape | |
Input offset current | 50nA | |
Voltage supply range | ± 1...18V DC/2...36V DC |