+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 40/030

Transformer: mains; 40VA; 230VAC; 16.3V; 2.5A; Leads: solder lugs

Manufacturer: INDEL

Manufacturer part number:
TS 40/030
TME Symbol:
TS40/030

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
16.3V
Secondary winding current 1
2.5A
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
2-4
Secondary winding terminals
9-7
Dimensions
Gross weight993.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 40/030
2 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 5 pcs - 22.04 USDGross price for quantities from 5 pcs - 22.04 USD
Net price for quantities from 25 pcs - 20.50 USDGross price for quantities from 25 pcs - 20.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.