+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS555IDTTR

IC: peripheral circuit; astable,monostable,RC timer; 2.7MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
TS555IDTTR
TME Symbol:
TS555IDTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
astable, monostable, RC timer
Frequency
2.7MHz
Case
SO8
DC supply current
65µA
Output current
0.1A
Mounting
SMD
Operating temperature
-40...125°C
Integrated circuit features
LPC
Number of channels
1
Supply voltage
  • 2...16V DC
Gross weight0.101 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
TS555IDTTR
1943 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.67 USDGross price for quantities from 2500 pcs - 0.67 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs