+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSHG5410

IR transmitter; 5mm; 850nm; transparent; 90mW; 18°; 1.5÷1.8VDC; THT


Manufacturer: VISHAY

Manufacturer part number:
TSHG5410
TME Symbol:
TSHG5410

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
LED lens
transparent
Radiant power
90mW
Viewing angle
18°
Operating voltage
1.5...1.8V DC
Mounting
THT
LED current
100mA
Gross weight0.308 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSHG5410
3864 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs