+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 2.8kW | |
Max. off-state voltage | 24V | |
Breakdown voltage | 29V | |
Max. forward impulse current | 60A | |
Semiconductor structure | unidirectional | |
Case | SOT23-3 | |
Mounting | SMD | |
Leakage current | 75nA | |
Kind of package | reel, tape |