+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP6238TT

Integrated IR receiver; 38kHz; 2.5÷5.5V; 100°


Manufacturer: VISHAY

Manufacturer part number:
TSOP6238TT
TME Symbol:
TSOP6238TT

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
SMD
Viewing angle
100°
Connector variant
angled
Supply voltage
  • 2.5...5.5V
Gross weight0.273 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP6238TT
2502 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1190 pcs - 0.66 USDGross price for quantities from 1190 pcs - 0.66 USD
Packaging method by the manufacturer:
Reel = 1 190 pcs