+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSPC05

Cap; Ø6mm; Features: for TSM switch,rubber cap


Manufacturer: NINIGI

Manufacturer part number:
TSPC05
TME Symbol:
TSPC05

Specification

Manufacturer
NINIGI
Type of switch accessories
Cap
Mounting hole dimensions
Ø6mm
Related items
TSM102A1, TSM102A2, TSM102C3, TSM103A1, TSM103A2, TSM202A1, TSM202A2, TSM203A1
Switches features
  • for TSM switch
  • rubber cap
Gross weight1.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSPC05
3823 in TME stock
Net price for quantities from 2 pcs - 0.80 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs