+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSSJ 5

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; none; 1.6N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TSSJ 5
TME Symbol:
TSSJ5

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
1.6N
Body material
LCP
Body dimensions
7.7x7.4x2.4mm
Button height
4.5mm
Switching method
OFF-(ON)
Manufacturer series
TSSJ
Operating temperature
-40...85°C
Button shape
square
Button shape
square
Actuator colour
black
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Kind of package
reel
Body colour
black
Button marking
blank
Gross weight0.294 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TSSJ 5
544 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.