+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 30/003

Transformer: toroidal; 30VA; 230VAC; 12V; 2.5A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 30/003
TME Symbol:
TST30W/12V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
2.5A
Leads
cables
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Gross weight451.5 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 30/003
38 in TME stock
Net price for quantities from 1 pcs - 23.36 USDGross price for quantities from 1 pcs - 23.36 USD
Net price for quantities from 5 pcs - 21.83 USDGross price for quantities from 5 pcs - 21.83 USD
Net price for quantities from 10 pcs - 20.30 USDGross price for quantities from 10 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.