+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 35/003

Transformer: toroidal; 35VA; 230VAC; 24V; 1.46A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 35/003
TME Symbol:
TST35W/24V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1.46A
Leads
cables
Diameter
75mm
Height
32mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight476.9 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 35/003
45 in TME stock
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 5 pcs - 22.04 USDGross price for quantities from 5 pcs - 22.04 USD
Net price for quantities from 10 pcs - 20.50 USDGross price for quantities from 10 pcs - 20.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs