+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 50/005

Transformer: toroidal; 50VA; 230VAC; 14V; 3.57A; Leads: cables; IP00

Manufacturer: INDEL

Manufacturer part number:
TST 50/005
TME Symbol:
TST50W/14V

Specification

Manufacturer
INDEL
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
14V
Secondary winding current 1
3.57A
Leads
cables
Diameter
85mm
Height
35mm
IP rating
IP00
Insulation class
II
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Electrical insulation strength
4kV/60s
Lead length
0.15m
Kit contents
  • lid
  • rubber washer x2
Dimensions
Gross weight627.8 g
Certificates
See other products in this category: Toroidal Transformers INDEL,
*
TST 50/005
63 in TME stock
Net price for quantities from 1 pcs - 29.88 USDGross price for quantities from 1 pcs - 29.88 USD
Net price for quantities from 5 pcs - 27.93 USDGross price for quantities from 5 pcs - 27.93 USD
Net price for quantities from 10 pcs - 25.98 USDGross price for quantities from 10 pcs - 25.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.