+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSTA 200/003

Transformer: toroidal audio; 200VA; 115VAC; 300÷300V; 5V; 200mA; 4A


Manufacturer: TOROIDY

Manufacturer part number:
TSTA 200/003
TME Symbol:
TSTA200/003

Specification

Manufacturer
TOROIDY
Type of transformer
toroidal audio
Power
200VA
Primary voltage
115V AC
Secondary voltage 1
300...300V
Secondary voltage 2
5V
Secondary winding current 1
0.2A
Secondary winding current 2
4A
Leads
cables
IP rating
IP00
Body dimensions
Ø115x46mm
Secondary winding current 3
5A
Secondary voltage 3
2.5V
Secondary voltage 4
2.5V
Secondary winding current 4
5A
Secondary winding current 5
3A
Secondary voltage 5
3.15...3.15V
Gross weight2.2929 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TSTA 200/003
2 in TME stock
Net price for quantities from 1 pcs - 130.08 USDGross price for quantities from 1 pcs - 130.08 USD
Net price for quantities from 4 pcs - 121.48 USDGross price for quantities from 4 pcs - 121.48 USD
Net price for quantities from 10 pcs - 112.88 USDGross price for quantities from 10 pcs - 112.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs