+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSX2

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 3A/250VAC; -55÷85°C; 20mΩ


Manufacturer: NINIGI

Manufacturer part number:
TSX2
TME Symbol:
TSX2

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Operating temperature
-55...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6mm
Knob height
11mm
Max. contact resistance:
20mΩ
Body dimensions
12.5x6.5x9.5mm
Electrical life
20000 cycles
Actuator material
metal
Related items
TSX-CAP-RED
Gross weight4.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSX2
2487 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Packaging method by the manufacturer:Cardboard = 100 pcs