+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G-NICO-018

Sensor: temperature; 2.2÷3.6VDC; SMT; QFN16; TSYS; Temp: -40÷125°C


Manufacturer: TE Connectivity

Manufacturer part number:
G-NICO-018
TME Symbol:
TSYS01

Specification

Manufacturer
TE Connectivity
Type of sensor
temperature
Mounting
SMT
Case
QFN16
Manufacturer series
TSYS
Temperature measuring range
-40...125°C
Temperature measurement accuracy
±0.1°C
Dimensions
4x4x0.5mm
Supply voltage
  • 2.2...3.6V DC
Interface
  • I2C
  • SPI
Gross weight0.042 g
See other products in this category: Temperature Transducers TE Connectivity,
See other products from this series.:
*
G-NICO-018
0 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 25 pcs - 3.99 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
Net price for quantities from 92 pcs - 3.65 USDGross price for quantities from 92 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.