+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ12/015M

Transformer: encapsulated; 12VA; 230VAC; 24V; 500mA; PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TSZZ12/015M
TME Symbol:
TSZZ10/24V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
0.5A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-11
Primary winding terminals
1-6
Insulation class
II
A dimension
52mm
A1 dimension
35.6mm
B dimension
44mm
B1 dimension
34.6mm
C dimension
34.6mm
C1 dimension
27.8mm
M dimension
27.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight285.6 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ12/015M
1018 in TME stock
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 25 pcs - 6.67 USDGross price for quantities from 25 pcs - 6.67 USD
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.