+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ12/010M

Transformer: encapsulated; 12VA; 230VAC; 15V; 15V; 400mA; 400mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ12/010M
TME Symbol:
TSZZ10/2X15V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.4A
Secondary winding current 2
0.4A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
7-8, 11-12
Primary winding terminals
1-6
Insulation class
II
A dimension
52mm
A1 dimension
35.6mm
B dimension
44mm
B1 dimension
34.6mm
C dimension
34.6mm
C1 dimension
27.8mm
M dimension
27.5mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight284.2 g
See other products in this category: PCB transformers INDEL,
*
TSZZ12/010M
37 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 7.19 USDGross price for quantities from 5 pcs - 7.19 USD
Net price for quantities from 25 pcs - 6.73 USDGross price for quantities from 25 pcs - 6.73 USD
Net price for quantities from 100 pcs - 6.27 USDGross price for quantities from 100 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.