+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZZ20/006M

Transformer: encapsulated; 20VA; 230VAC; 12V; 12V; 830mA; 830mA; PCB

Manufacturer: INDEL

Manufacturer part number:
TSZZ20/006M
TME Symbol:
TSZZ16/2X12V

Specification

Manufacturer
INDEL
Type of transformer
encapsulated
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.83A
Secondary winding current 2
0.83A
Mounting
PCB
IP rating
IP00
Conform to the norm
PN EN 61558
Thermal class
Ta40B
Secondary winding terminals
8-9, 13-14
Primary winding terminals
1-7
Insulation class
II
A dimension
58.8mm
A1 dimension
40.2mm
B dimension
49.8mm
B1 dimension
38.6mm
C dimension
42.2mm
C1 dimension
33.8mm
D dimension
65mm
D1 dimension
37.5mm
M dimension
30mm
P dimension
5mm
Electrical insulation strength
4kV/60s
Dimensions
Schematic diagram
Gross weight421.3 g
Certificates
See other products in this category: PCB transformers INDEL,
*
TSZZ20/006M
12 in TME stock
Net price for quantities from 1 pcs - 12.14 USDGross price for quantities from 1 pcs - 12.14 USD
Net price for quantities from 5 pcs - 11.40 USDGross price for quantities from 5 pcs - 11.40 USD
Net price for quantities from 25 pcs - 10.67 USDGross price for quantities from 25 pcs - 10.67 USD
Net price for quantities from 100 pcs - 9.93 USDGross price for quantities from 100 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.