+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-MX312

Probe: for oscilloscope; passive; 10Hz(1: 1),250Hz(10: 1); 400V


Manufacturer: TESTEC

Manufacturer part number:
TT-MX312
TME Symbol:
TT-MX312

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
passive
Band
10Hz (1:1), 250Hz (10:1)
Attenuator
1:1/10:1
Max. input voltage
400V
Input impedance
1MΩ/47pF (1:1), 10MΩ/13pF (10:1)
Rise time
1.4ns (10:1), 35ns (1:1)
Cable/adapter structure
BNC plug
Cable length
1.2m
Standard equipment
  • grounding lead terminated with insulated crocodile clip
  • protective caps
  • spring hook tip
  • spring loaded tip
  • trimmer tool
Gross weight89.2 g
See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-MX312
11 in TME stock
Net price for quantities from 1 pcs - 35.31 USDGross price for quantities from 1 pcs - 35.31 USD
Net price for quantities from 3 pcs - 33.09 USDGross price for quantities from 3 pcs - 33.09 USD
Net price for quantities from 5 pcs - 30.89 USDGross price for quantities from 5 pcs - 30.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.