+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT-SI7002

Probe: for oscilloscope; active,differential; 25MHz; 700V; 14ns


Manufacturer: TESTEC

Manufacturer part number:
TT-SI7002
TME Symbol:
TT-SI7002

Specification

Manufacturer
TESTEC
Type of measuring probe
for oscilloscope
Kind of probe
active, differential
Band
25MHz
Attenuator
20:1/50:1/200:1
Max. input voltage
700V
Input impedance
2MΩ/2.3pF, 4MΩ/1.2pF
Rise time
14ns
Cable/adapter structure
BNC plug
Conform to the norm
CAT III 600V EN 61010
Dimensions
195x55x30mm
Power supply
  • power supply 9V DC
Standard equipment
  • power supply
  • probe
  • test hooks
  • test leads ( 2pcs.)
  • user's manual
Gross weight876.7 g

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers TESTEC,
*
TT-SI7002
2 in TME stock
Net price for quantities from 1 pcs - 347.00 USDGross price for quantities from 1 pcs - 347.00 USD
Net price for quantities from 3 pcs - 322.56 USDGross price for quantities from 3 pcs - 322.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.