+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT5X500MD

Cable tie; L: 500mm; W: 4.6mm; blue; polyamide; 216N; Ømax: 150mm


Manufacturer: TIE10

Manufacturer part number:
TT5X500MD
TME Symbol:
TT4.6X500/BL

Specification

Manufacturer
TIE10
Type of cable accessories
cable tie
Version
with the addition of ferromagnetic powder
Length
0.5m
Tie width
4.6mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
216N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
MetalSense
Trade name
detection cable tie
Gross weight3.1 g
Certificates
EAN code5906809740992
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TT5X500MD
4100 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs