+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCC-R7W

Holder; natural; on round cable; 100pcs; with a nail; RoundFix

Manufacturer: TIE10

Manufacturer part number:
TTCC-R7W
TME Symbol:
TTCC-R7

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Manufacturer series
RoundFix
Max. wire diameter
7mm
Gross weight50.86 g
Certificates
EAN code5906809741364
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCC-R7W
90 in TME stock
Net price for quantities from 1 pcg - 1.24 USDGross price for quantities from 1 pcg - 1.24 USD
Net price for quantities from 10 pcg - 1.14 USDGross price for quantities from 10 pcg - 1.14 USD
Net price for quantities from 50 pcg - 1.06 USDGross price for quantities from 50 pcg - 1.06 USD
Net price for quantities from 100 pcg - 0.90 USDGross price for quantities from 100 pcg - 0.90 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.