+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARTH100

Sensor: immersion thermostat; SPDT x2; 16A; 400VAC; ±4°C; 0÷90°C


Manufacturer: ARTHERMO

Manufacturer part number:
ARTH100
TME Symbol:
TU10B

Specification

Manufacturer
ARTHERMO
Type of sensor
immersion thermostat
Output configuration
SPDT x2
Max. operating current
16A
Max. operating voltage
400V AC
Tolerance
±4°C
Range of temperature control
0...90°C
Thread
1/2"
Gross weight225.01 g
Certificates
See other products in this category: Thermostats ARTHERMO,
*
ARTH100
14 in TME stock
Net price for quantities from 1 pcs - 26.18 USDGross price for quantities from 1 pcs - 26.18 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
Net price for quantities from 10 pcs - 24.32 USDGross price for quantities from 10 pcs - 24.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.