+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS1800DRVR

Diode: TVS; ESD; 960W; 40A; unidirectional


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TVS1800DRVR
TME Symbol:
TVS1800DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
960W
Max. off-state voltage
18V
Max. forward impulse current
40A
Semiconductor structure
unidirectional
Mounting
SMD
Gross weight0.025 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes TEXAS INSTRUMENTS,
*
TVS1800DRVR
311 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.