+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201608G

Module: RF; FM transmitter; FSK; 868.3MHz; 1.8÷3.6VDC; 35mA


Manufacturer: AUREL

Manufacturer part number:
650201608G
TME Symbol:
TX-NB868-3V-MID-F

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transmitter
Kind of modulation
FSK
Frequency
868.3MHz
Dimensions
25.4x23.5x2.5mm
Current consumption
35mA
Supply voltage
  • 1.8...3.6V DC
Gross weight1.045 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201608G
54 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 3 pcs - 9.19 USDGross price for quantities from 3 pcs - 9.19 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 25 pcs - 6.55 USDGross price for quantities from 25 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.