+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009570R0000

Cable tie; L: 203mm; W: 2.54mm; white; 80N; UL94V-0


Manufacturer: ABB

Manufacturer part number:
7TAG009570R0000
TME Symbol:
TY232MFR

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
2.54mm
Colour
white
Tie strength
80N
Flammability rating
UL94V-0
Gross weight0.512 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009570R0000
5000 in TME stock
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs