+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009070R0096

Cable tie; L: 92mm; W: 2.3mm; red; polyamide; 80N

Manufacturer: ABB

Manufacturer part number:
7TAG009070R0096
TME Symbol:
TY23M-2

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
92mm
Tie width
2.3mm
Colour
red
Tie material
polyamide
Tie strength
80N
Gross weight0.27 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009070R0096
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.