+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009270R0024

Cable tie; L: 361mm; W: 4.8mm; green; polyamide; 222N


Manufacturer: ABB

Manufacturer part number:
7TAG009270R0024
TME Symbol:
TY28M-5

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
361mm
Tie width
4.8mm
Colour
green
Tie material
polyamide
Tie strength
222N
Gross weight2.27 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009270R0024
0 in TME stock
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.