+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009330R0014

Cable tie; L: 771mm; W: 7mm; black; polyamide; 120N

Manufacturer: ABB

Manufacturer part number:
7TAG009330R0014
TME Symbol:
TY29MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
771mm
Tie width
7mm
Colour
black
Tie material
polyamide
Tie strength
120N
Resistance to
UV rays
Gross weight8.8 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009330R0014
600 in TME stock
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs