+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009280R0003

Cable tie; L: 771mm; W: 7mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TAG009280R0003
TME Symbol:
TY529M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
771mm
Tie width
7mm
Tie material
polyamide
Gross weight7.95 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009280R0003
0 in TME stock
Net price for quantities from 50 pcs - 1.78 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.