+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009520R0063

Cable tie; L: 102mm; W: 2.3mm; polyamide

Manufacturer: ABB

Manufacturer part number:
7TAG009520R0063
TME Symbol:
TY533MX

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
102mm
Tie width
2.3mm
Tie material
polyamide
Gross weight0.85 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009520R0063
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.