+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009590R0015

Cable tie; L: 340mm; W: 7mm; polyamide; Resistance to: temperature

Manufacturer: ABB

Manufacturer part number:
7TAG009590R0015
TME Symbol:
TYHT27M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
340mm
Tie width
7mm
Tie material
polyamide
Resistance to
temperature
Gross weight2.84 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009590R0015
0 in TME stock
Net price for quantities from 500 pcs - 3.55 USDGross price for quantities from 500 pcs - 3.55 USD
Net price for quantities from 2500 pcs - 3.17 USDGross price for quantities from 2500 pcs - 3.17 USD
Net price for quantities from 5000 pcs - 2.78 USDGross price for quantities from 5000 pcs - 2.78 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.