+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009620R0000

Cable tie; L: 92mm; W: 2.3mm; E/TFE; UL94V-0; -60÷170°C


Manufacturer: ABB

Manufacturer part number:
7TAG009620R0000
TME Symbol:
TYZ23M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
92mm
Tie width
2.3mm
Tie material
E/TFE
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Gross weight0.367 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009620R0000
0 in TME stock
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 5000 pcs - 0.73 USDGross price for quantities from 5000 pcs - 0.73 USD
Net price for quantities from 10000 pcs - 0.64 USDGross price for quantities from 10000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs