+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009620R0005

Cable tie; L: 360mm; W: 4.8mm; E/TFE; UL94V-0; -60÷170°C


Manufacturer: ABB

Manufacturer part number:
7TAG009620R0005
TME Symbol:
TYZ28M

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.36m
Tie width
4.8mm
Tie material
E/TFE
Flammability rating
UL94V-0
Operating temperature
-60...170°C
Gross weight4.55 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009620R0005
0 in TME stock
Net price for quantities from 500 pcs - 4.01 USDGross price for quantities from 500 pcs - 4.01 USD
Net price for quantities from 2500 pcs - 3.53 USDGross price for quantities from 2500 pcs - 3.53 USD
Net price for quantities from 5000 pcs - 3.08 USDGross price for quantities from 5000 pcs - 3.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.