+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF15A11BTH

Fan: AC; axial; 115VAC


Manufacturer: FULLTECH

Manufacturer part number:
UF15A11BTH
TME Symbol:
UF15AC11BTHD

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Supply voltage
  • 115V AC
Gross weight720 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC115V Fans FULLTECH,
*
UF15A11BTH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order