+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF190APA23H1C2A

Fan: AC; radial; 230VAC; Ø190x70mm; 569.5m3/h; 60dBA; ball; 2500rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF190APA23H1C2A
TME Symbol:
UF190APA23H1C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
radial
Fan dimensions
Ø190x70mm
Power consumption
57W
Current rating
0.23A
Fan efficiency
569.5m3/h
Noise level
60dBA
Kind of Bearing
ball
Rotational rate/speed
2500rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Impeller material
thermoplastic
Enclosure material
aluminium
Leads
leads x4
Operating temperature
-40...70°C
Static pressure
25mm H2O
Standard equipment
starter capacitor
Supply voltage
  • 230V AC
Gross weight1.6081 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF190APA23H1C2A
0 in TME stock
Net price for quantities from 1 pcs - 84.91 USDGross price for quantities from 1 pcs - 84.91 USD
Net price for quantities from 3 pcs - 79.21 USDGross price for quantities from 3 pcs - 79.21 USD
Net price for quantities from 8 pcs - 70.80 USDGross price for quantities from 8 pcs - 70.80 USD
Net price for quantities from 24 pcs - 67.81 USDGross price for quantities from 24 pcs - 67.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs