+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UF3F3-700

Fan: DC; axial; 3VDC; 15x15x3mm; 0.53m3/h; 20.2dBA; Vapo; 2.08mmH2O


Manufacturer: SUNON

Manufacturer part number:
UF3F3-700
TME Symbol:
UF3F3-700

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
axial
Operating voltage
2...3.5V DC
Fan dimensions
15x15x3mm
Power consumption
0.1W
Current rating
36mA
Fan efficiency
0.53m3/h
Noise level
20.2dBA
Kind of Bearing
Vapo
Rotational rate/speed
14500 (±30%)rpm
Min. insulation resistance
20MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Leads
cables
Operating temperature
-10...70°C
Static pressure
2.08mm H2O
Version
Might&Mini
Supply voltage
  • 3V DC
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Miniature Fans SUNON,
*
UF3F3-700
0 in TME stock
Net price for quantities from 1 pcs - 30.86 USDGross price for quantities from 1 pcs - 30.86 USD
Net price for quantities from 10 pcs - 26.56 USDGross price for quantities from 10 pcs - 26.56 USD
Net price for quantities from 50 pcs - 22.48 USDGross price for quantities from 50 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.