+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UGB16JCD2

Diode: rectifying; SMD; 600V; 8Ax2; 35ns; D2PAK; Ufmax: 1.75V; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
UGB16JCD2
TME Symbol:
UGB16JCD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
8A x2
Reverse recovery time
35ns
Semiconductor structure
common cathode, double
Case
D2PAK
Max. forward voltage
1.75V
Max. forward impulse current
125A
Leakage current
5µA
Kind of package
reel, tape
Gross weight1.506 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
UGB16JCD2
966 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs