+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UGE1112AY4

Diode: rectifying; 8kV; 2/3.2/4.2A; 7A; 2.5kW; Ø55x23mm; Ifsm: 120A


Manufacturer: IXYS

Manufacturer part number:
UGE1112AY4
TME Symbol:
UGE1112AY4

Specification

Manufacturer
IXYS
Type of diode
rectifying
Max. off-state voltage
8kV
Load current
2/3.2/4.2A
Max. load current
7A
Power dissipation
2.5kW
Body dimensions
Ø55x23mm
Mounting
screw type
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
120A
Max. forward voltage
6.25V
Kind of package
bulk
Fastening thread
M8
Gross weight109.11 g
Certificates
See other products in this category: Diodes - others IXYS,
*
UGE1112AY4
0 in TME stock
Net price for quantities from 1 pcs - 82.00 USDGross price for quantities from 1 pcs - 82.00 USD
Net price for quantities from 6 pcs - 80.26 USDGross price for quantities from 6 pcs - 80.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 6 pcs