+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHB-CM-U310-A4-01

Hub USB; USB A socket x4,USB C plug; USB 3.2 Gen 2; grey; 0.18m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
UHB-CM-U310-A4-01
TME Symbol:
UHB-CM-U310-A4-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
grey
Number of ports
4
Cable length
0.18m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight73.54 g
Certificates
EAN code8716309137218
See other products in this category: Computer Adapters GEMBIRD,
*
UHB-CM-U310-A4-01
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 3 pcs - 15.80 USDGross price for quantities from 3 pcs - 15.80 USD
Net price for quantities from 5 pcs - 14.80 USDGross price for quantities from 5 pcs - 14.80 USD