+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621602

Socket: 6-angles; insulated,socket spanner; HEX 30mm; 1/2"


Manufacturer: UNIOR

Manufacturer part number:
621602
TME Symbol:
UNIOR-621602

Specification

Manufacturer
UNIOR
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
54mm
Material
Chrom-vanadium steel
Manufacturer series
190/2VDEDP
Conform to the norm
IEC 60900 ISO 1456:2009 VDE
Gross weight247 g
See other products in this category: Socket Wrenches UNIOR,
See other products from this series.:
*
621602
0 in TME stock
Net price for quantities from 1 pcs - 27.96 USDGross price for quantities from 1 pcs - 27.96 USD
Net price for quantities from 4 pcs - 24.55 USDGross price for quantities from 4 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.