+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UP-APL03C2F-A10-0432

Single-board computer; x86-64; 4GBRAM,32GBFLASH; 12VDC; UP 4000


Manufacturer: AAEON

Manufacturer part number:
UP-APL03C2F-A10-0432
TME Symbol:
UPAPL03C2F-A100432

Specification

Manufacturer
AAEON
Type of minicomputer
Single-board computer
Kind of architecture
x86-64
Memory
4GB RAM 32GB FLASH
Processor
Intel® Celeron® N3350
Clock frequency
2.4GHz
Video coding
H.264, HEVC4, VP8
Connection
6pin, HDMI, pin header, power supply, RJ45, USB 2.0 x2, USB A x3, USB C
Manufacturer series
UP 4000
Dimensions
85.6x56.5mm
Kind of memory
LPDDR4
Operating system
none
Operating system support
Linux, Windows® 10, Windows® 10 IoT
Graphic unit
Intel® HD400
Number of cores
2
Related items
OPT-UP-WF-002
Family
Apollo Lake
Components
LCMXO2-640HC-6MG132C
Part status
Not recommended for new designs
Interface
  • Ethernet
  • GPIO
  • HDMI
  • UART x2
  • USB 2.0
  • USB 3.2
Supply voltage
  • 12V DC
Kit contents
  • heatsink
  • Single-board computer
Associated circuits
  • OPT-UP-DST10-001
  • OPT-UP-DST07-001
  • UP-GWS01-A10-0001
Gross weight196.19 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
UP-APL03C2F-A10-0432
0 in TME stock
Net price for quantities from 1 pcs - 265.52 USDGross price for quantities from 1 pcs - 265.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product