+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPC-5004E-SOL/100

Wire; Cablexpert; U/UTP; Cat 5e; 4x2x24AWG; CCA; wire; PVC; grey


Manufacturer: GEMBIRD

Manufacturer part number:
UPC-5004E-SOL/100
TME Symbol:
UPC-5004E-SOL/100

Specification

Manufacturer
GEMBIRD
Type of wire
data transmission
Manufacturer series
Cablexpert
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.2mm
Cable application
LAN
Gross weight23.775 g
Certificates
EAN code8716309078658

WATCH VIDEO

See other products in this category: Telecommunication Cables GEMBIRD,
See other products from this series.:
*
UPC-5004E-SOL/100
0 in TME stock
Net price for quantities from 100 m - 0.21 USDGross price for quantities from 100 m - 0.21 USD
Net price for quantities from 200 m - 0.20 USDGross price for quantities from 200 m - 0.20 USD
Net price for quantities from 300 m - 0.18 USDGross price for quantities from 300 m - 0.18 USD
Net price for quantities from 500 m - 0.17 USDGross price for quantities from 500 m - 0.17 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.