+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS-EDIOT-X70864-UW01

Module: gateway; LTE,WiFi; eDP,Ethernet,USB 2.0,USB 3.0,WiFi


Manufacturer: AAEON

Manufacturer part number:
UPS-EDIOT-X70864-UW01
TME Symbol:
UPSEDIOTX70864UW01

Specification

Manufacturer
AAEON
Type of communications module
gateway
Kind of module
LTE, WiFi
Memory
8GB RAM 64GB FLASH
Related items
SGA60E05-P1J
Manufacturer series
UP Squared
Connection
HDMI, RJ45 x2, USB 2.0 x2, USB A 3.0 x4
Components
X7-E3950
Kit contents
base board
Operating system support
Ubuntu
Kind of architecture
x86
Operating system
none
Bluetooth version
4.2, BLE
Interface
  • eDP
  • Ethernet
  • USB 2.0
  • USB 3.0
  • WiFi
Supply voltage
  • 5V DC
Gross weight400 g
Certificates
See other products in this category: RF modules AAEON,
See other products from this series.:
*
UPS-EDIOT-X70864-UW01
1 in TME stock
Net price for quantities from 1 pcs - 345.00 USDGross price for quantities from 1 pcs - 345.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts