+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-02C

Adapter; USB A socket,USB B socket; USB 2.0; Thread: M22; 1÷10mm


Manufacturer: ONPOW

Manufacturer part number:
USB-02C
TME Symbol:
USB-02C

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Version
USB 2.0
Fastening thread
M22
Panel thickness
1...10mm
Body colour
silver
Operating temperature
-25...55°C
Cable/adapter structure
  • USB A socket
  • USB B socket
Gross weight14.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
USB-02C
15 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
Net price for quantities from 15 pcs - 5.04 USDGross price for quantities from 15 pcs - 5.04 USD
Net price for quantities from 25 pcs - 4.74 USDGross price for quantities from 25 pcs - 4.74 USD
Net price for quantities from 50 pcs - 4.42 USDGross price for quantities from 50 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.