+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-B-S-RA

Connector: USB B; socket; THT; angled 90°; USB 2.0; gold-plated


Manufacturer: ADAM TECH

Manufacturer part number:
USB-B-S-RA
TME Symbol:
USB-B-S-RA

Specification

Manufacturer
ADAM TECH
Type of connector
USB B
Connector
socket
Electrical mounting
THT
Spatial orientation
angled 90°
Version
USB 2.0
Contact plating
gold-plated
Operating temperature
-55...85°C
Gross weight3.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ADAM TECH,
*
USB-B-S-RA
4050 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 40 pcs - 0.42 USDGross price for quantities from 40 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 400 pcsCardboard = 2 800 pcs