+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68625

Cable; USB 2.0; USB A socket,USB A plug; 0.6m; black; Cu; PVC


Manufacturer: GOOBAY

Manufacturer part number:
68625
TME Symbol:
USB-EXT/0.6BK

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.6m
Insulation colour
black
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight24.47 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68625
762 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 20 pcs - 1.37 USDGross price for quantities from 20 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 250 pcsCardboard = 500 pcs